Image for 0399800417 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399800417

DigiKey Part Number
0399800417-ND
Manufacturer
Manufacturer Product Number
0399800417
Description
TERM BLOCK HDR 17POS 5.08MM
Customer Reference
Detailed Description
17 Position Terminal Block Header, Male Pins, Partial Shroud 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399800417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Partial Shroud
Number of Positions
17
Positions Per Level
17
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
140°C
Contact Mating Finish
Tin
Features
Locking Feature
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.700" (17.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.