0398600504 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3,487
Unit Price: $1.10000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $2.27767
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $2.27767
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.74678
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.81807
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $1.62460
Datasheet

Similar


Phoenix Contact
In Stock: 3,657
Unit Price: $2.19000
Datasheet

Similar


Phoenix Contact
In Stock: 462
Unit Price: $2.76000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,153
Unit Price: $0.86000
Datasheet

Similar


WEC
In Stock: 588
Unit Price: $1.05000
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: $3.53000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $2.34814
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 585
Unit Price: $2.11000
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600504

DigiKey Part Number
900-0398600504-ND
Manufacturer
Manufacturer Product Number
0398600504
Description
TERM BLOCK HDR 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.170" (4.32mm)
Insulation Height
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes