0398600108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 924
Unit Price: $6.40000
Datasheet

Similar


Phoenix Contact
In Stock: 328
Unit Price: $4.57000
Datasheet

Similar


Weidmüller
In Stock: 392
Unit Price: $12.20000
Datasheet

Similar


Weidmüller
In Stock: 140
Unit Price: $10.12000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $3.16060
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.53358
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $2.05841
Datasheet

Similar


Amphenol Anytek
In Stock: 2,030
Unit Price: $3.32000
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600108

DigiKey Part Number
900-0398600108-ND
Manufacturer
Manufacturer Product Number
0398600108
Description
TERM BLOCK PLUG 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes