


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 2 | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.94900 | $19.49 |
| 25 | $1.70080 | $42.52 |
| 50 | $1.54300 | $77.15 |
| 100 | $1.41090 | $141.09 |
| 250 | $1.27228 | $318.07 |
| 600 | $1.17243 | $703.46 |
| 1,200 | $1.11183 | $1,334.20 |
| 5,400 | $1.02201 | $5,518.85 |


