Image for 0372230001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0372230001

DigiKey Part Number
0372230001-ND
Manufacturer
Manufacturer Product Number
0372230001
Description
BRD SPT SNAP LOCK THERMOPLASTIC
Customer Reference
Detailed Description
Board Support Snap Lock / Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
-
Between Board Height
-
Length - Overall
0.693" (17.60mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.