0365000002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 188
Unit Price: $12.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,120
Unit Price: $6.12000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,768
Unit Price: $4.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,439
Unit Price: $6.33000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $12.43000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 617
Unit Price: $8.15000
Datasheet
Image for 0365000002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365000002

DigiKey Part Number
0365000002-ND
Manufacturer
Manufacturer Product Number
0365000002
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes