0353170620 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 14,843
Unit Price: $1.21000
Datasheet
Connector Header Through Hole 6 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.165" (4.20mm)
0353170620
0353170620
Molex FiT City

0353170620

DigiKey Part Number
WM13194-ND
Manufacturer
Manufacturer Product Number
0353170620
Description
CONN HEADER VERT 6POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0353170620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,970 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,970In Stock
Ships from WEC