



0345661403 | |
|---|---|
DigiKey Part Number | WM23053-ND |
Manufacturer | |
Manufacturer Product Number | 0345661403 |
Description | CONN RCPT HSG 73POS ASSY |
Customer Reference | |
Detailed Description | 73 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0345661403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | Wire Guide | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.63000 | $10.63 |
| 10 | $9.03400 | $90.34 |
| 25 | $8.46800 | $211.70 |
| 50 | $8.06360 | $403.18 |
| 144 | $7.48382 | $1,077.67 |
| 288 | $7.12688 | $2,052.54 |











