0210390485 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.33267
Datasheet

Parametric Equivalent


Molex
In Stock: 533
Unit Price: $2.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.84764
Datasheet

Parametric Equivalent


GCT
In Stock: 317
Unit Price: $1.06000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $0.74327
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $9.70000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 845
Unit Price: $9.70000
Datasheet
30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)

0210390485

DigiKey Part Number
900-0210390485-ND
Manufacturer
Manufacturer Product Number
0210390485
Description
CABLE FFC/FPC 30POS 1MM 12"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 30POS 1MM 2"
In-Stock: 0
Unit Price: $1.11032
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 0
Unit Price: $2.35000
CABLE FFC/FPC 30POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 5"
In-Stock: 1275
Unit Price: $1.71000
CABLE FFC/FPC 30POS 1MM 6"
In-Stock: 0
Unit Price: