0210201048 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.13694
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.95681
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.16732
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.94882
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.57972
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.94882
Datasheet

Parametric Equivalent


GCT
In Stock: 490
Unit Price: $2.59000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $0.91078
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $1.04016
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201048

DigiKey Part Number
0210201048-ND
Manufacturer
Manufacturer Product Number
0210201048
Description
CABLE FFC/FPC 33POS 0.5MM 10"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price: $1.67652
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 5"
In-Stock: 0
Unit Price: