0210201041 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 933
Unit Price: $3.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 995
Unit Price: $6.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.45467
Datasheet

Parametric Equivalent


Molex
In Stock: 977
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.44420
Datasheet

Parametric Equivalent


Molex
In Stock: 731
Unit Price: $3.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.96748
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.13672
Datasheet
33 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)

0210201041

DigiKey Part Number
0210201041-ND
Manufacturer
Manufacturer Product Number
0210201041
Description
CABLE FFC/FPC 33POS 0.5MM 6"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 5"
In-Stock: 0
Unit Price: