Parametric Equivalent

0192690153 | |
|---|---|
DigiKey Part Number | 0192690153-ND |
Manufacturer | |
Manufacturer Product Number | 0192690153 |
Description | HEATSHRINK 1" X 0.167' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 0.167' (51.00mm, 2.01") |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (51.00mm, 2.01") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.77688 | $1,888.44 |


