0191780013 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 54,990
Unit Price: $0.35000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191780013

DigiKey Part Number
0191780013-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191780013
Description
CONN RING HOOK 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Hook
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.350" (8.89mm)
Length - Overall
0.677" (17.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types