


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Hook | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.677" (17.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.12320 | $3.08 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.11170 | $11.17 |
| 250 | $0.10472 | $26.18 |
| 500 | $0.09972 | $49.86 |
| 1,000 | $0.09495 | $94.95 |
| 3,000 | $0.08786 | $263.58 |



