Parametric Equivalent
Parametric Equivalent



0191470062 | |
|---|---|
DigiKey Part Number | 0191470062-ND |
Manufacturer | |
Manufacturer Product Number | 0191470062 |
Description | CONN SPADE TERM 14-16AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191470062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.556" (14.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.081" (2.06mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.170" (4.32mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |





