
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.559" (14.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.081" (2.06mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.224" (5.69mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |



