
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.82000 | $18.20 |
| 30 | $1.61533 | $48.46 |
| 50 | $1.53280 | $76.64 |
| 100 | $1.43240 | $143.24 |
| 250 | $1.31756 | $329.39 |
| 500 | $1.24258 | $621.29 |
| 1,000 | $1.17650 | $1,176.50 |
| 2,500 | $1.10113 | $2,752.82 |
| 5,000 | $1.05200 | $5,260.00 |

