
0190730019-05-V9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-V9-D |
Description | 5" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.23700 | $12.37 |
| 30 | $1.09333 | $32.80 |
| 50 | $1.03540 | $51.77 |
| 100 | $0.96510 | $96.51 |
| 250 | $0.88468 | $221.17 |
| 500 | $0.83208 | $416.04 |
| 1,000 | $0.78574 | $785.74 |
| 2,500 | $0.73285 | $1,832.12 |
| 5,000 | $0.69836 | $3,491.80 |

