


0190700122 | |
|---|---|
DigiKey Part Number | WM6959TR-ND - Tape & Reel (TR) WM6959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700122 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.41280 | $10.32 |
| 50 | $0.39320 | $19.66 |
| 100 | $0.37430 | $37.43 |
| 250 | $0.35084 | $87.71 |
| 500 | $0.33406 | $167.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33261 | $332.61 |
| 2,000 | $0.31673 | $633.46 |
| 3,000 | $0.30779 | $923.37 |
| 5,000 | $0.29690 | $1,484.50 |
| 7,000 | $0.28993 | $2,029.51 |
| 10,000 | $0.28273 | $2,827.30 |
| 25,000 | $0.26504 | $6,626.00 |













