0190580037 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.26315
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.32645
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.19094
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,390
Unit Price: $2.60000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190580037

DigiKey Part Number
0190580037-ND
Manufacturer
Manufacturer Product Number
0190580037
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.091" (27.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.