Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190340052

DigiKey Part Number
WM22195-ND
Manufacturer
Manufacturer Product Number
0190340052
Description
CONN TERM PIN 18-22AWG 50/BAG
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
18-22 AWG
Length - Overall
0.890" (22.61mm)
Length - Barrel
0.440" (11.18mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Tin
Color
-
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 622 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

622In Stock
Ships from WEC