Infrared (IR) Emitter 950nm 2.95V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4181S

DigiKey Part Number
475-SFH4181STR-ND - Tape & Reel (TR)
475-SFH4181SCT-ND - Cut Tape (CT)
475-SFH4181SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4181S
Description
OSLON P1616
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.95V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
560mW/sr @ 1A
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.95V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,602
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.73000$17.30
100$1.33110$133.11
500$1.15552$577.76
1,000$1.09827$1,098.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.04979$2,099.58
4,000$1.00876$4,035.04
6,000$0.98775$5,926.50
10,000$0.96407$9,640.70
Manufacturers Standard Package