


0152661030 | |
|---|---|
DigiKey Part Number | WM25225-ND |
Manufacturer | |
Manufacturer Product Number | 0152661030 |
Description | CABLE FFC/FPC 33POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $3.03200 | $30.32 |
| 25 | $2.84200 | $71.05 |
| 50 | $2.70640 | $135.32 |
| 100 | $2.57710 | $257.71 |
| 250 | $2.41568 | $603.92 |
| 500 | $2.30040 | $1,150.20 |
| 1,000 | $2.19065 | $2,190.65 |
| 2,500 | $2.05363 | $5,134.07 |




