
12.60039 | |
|---|---|
DigiKey Part Number | 4983-12.60039TR-ND - Tape & Reel (TR) 4983-12.60039CT-ND - Cut Tape (CT) 4983-12.60039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60039 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.47000 | $4.70 |
| 25 | $0.44440 | $11.11 |
| 50 | $0.42620 | $21.31 |
| 100 | $0.40850 | $40.85 |
| 250 | $0.38632 | $96.58 |
| 500 | $0.37032 | $185.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35500 | $355.00 |
| 2,000 | $0.34032 | $680.64 |
| 3,000 | $0.33201 | $996.03 |
| 5,000 | $0.32184 | $1,609.20 |
| 7,000 | $0.31532 | $2,207.24 |
| 10,000 | $0.30855 | $3,085.50 |
| 12,000 | $0.30514 | $3,661.68 |
| 24,000 | $0.29254 | $7,020.96 |
| 25,000 | $0.29182 | $7,295.50 |

