
12.60053 | |
|---|---|
DigiKey Part Number | 4983-12.60053TR-ND - Tape & Reel (TR) 4983-12.60053CT-ND - Cut Tape (CT) 4983-12.60053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60053 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.38320 | $9.58 |
| 50 | $0.36760 | $18.38 |
| 100 | $0.35230 | $35.23 |
| 250 | $0.33316 | $83.29 |
| 500 | $0.31938 | $159.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30616 | $306.16 |
| 2,000 | $0.29350 | $587.00 |
| 3,000 | $0.28633 | $858.99 |
| 5,000 | $0.27756 | $1,387.80 |
| 7,000 | $0.27193 | $1,903.51 |
| 10,000 | $0.26609 | $2,660.90 |


