
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.20700 | $32.07 |
| 25 | $3.00640 | $75.16 |
| 50 | $2.86260 | $143.13 |
| 100 | $2.72580 | $272.58 |
| 250 | $2.55512 | $638.78 |
| 500 | $2.43320 | $1,216.60 |
| 1,000 | $2.31712 | $2,317.12 |
| 3,000 | $2.14445 | $6,433.35 |

