
12.60063 | |
|---|---|
DigiKey Part Number | 4983-12.60063TR-ND - Tape & Reel (TR) 4983-12.60063CT-ND - Cut Tape (CT) 4983-12.60063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60063 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±100ppm Crystal 12pF 800 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.48240 | $24.12 |
| 100 | $0.46250 | $46.25 |
| 250 | $0.43740 | $109.35 |
| 500 | $0.41928 | $209.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40194 | $401.94 |
| 2,000 | $0.38532 | $770.64 |
| 3,000 | $0.37592 | $1,127.76 |
| 5,000 | $0.36440 | $1,822.00 |
| 7,000 | $0.35702 | $2,499.14 |
| 10,000 | $0.34935 | $3,493.50 |
| 12,000 | $0.34550 | $4,146.00 |
| 24,000 | $0.33124 | $7,949.76 |
| 25,000 | $0.33042 | $8,260.50 |

