



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.19300 | $11.93 |
| 30 | $1.05433 | $31.63 |
| 50 | $0.99860 | $49.93 |
| 100 | $0.93050 | $93.05 |
| 250 | $0.85268 | $213.17 |
| 500 | $0.80180 | $400.90 |
| 1,000 | $0.75695 | $756.95 |
| 2,500 | $0.70578 | $1,764.45 |
| 5,000 | $0.67240 | $3,362.00 |











