



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.11300 | $11.13 |
| 30 | $0.98300 | $29.49 |
| 50 | $0.93080 | $46.54 |
| 100 | $0.86700 | $86.70 |
| 250 | $0.79392 | $198.48 |
| 500 | $0.74618 | $373.09 |
| 1,000 | $0.70411 | $704.11 |
| 2,500 | $0.65609 | $1,640.22 |
| 5,000 | $0.62478 | $3,123.90 |











