



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.35200 | $23.52 |
| 30 | $2.09233 | $62.77 |
| 50 | $1.98800 | $99.40 |
| 100 | $1.86090 | $186.09 |
| 250 | $1.71572 | $428.93 |
| 500 | $1.62094 | $810.47 |
| 1,000 | $1.53743 | $1,537.43 |
| 2,500 | $1.44220 | $3,605.50 |
| 5,000 | $1.38671 | $6,933.55 |











