



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.09400 | $10.94 |
| 30 | $0.96633 | $28.99 |
| 50 | $0.91480 | $45.74 |
| 100 | $0.85190 | $85.19 |
| 250 | $0.78000 | $195.00 |
| 500 | $0.73302 | $366.51 |
| 1,000 | $0.69160 | $691.60 |
| 2,500 | $0.64434 | $1,610.85 |
| 5,000 | $0.61352 | $3,067.60 |











