



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.12100 | $31.21 |
| 30 | $2.78433 | $83.53 |
| 50 | $2.64920 | $132.46 |
| 100 | $2.48470 | $248.47 |
| 250 | $2.29672 | $574.18 |
| 500 | $2.17402 | $1,087.01 |
| 1,000 | $2.06599 | $2,065.99 |
| 2,500 | $1.94280 | $4,857.00 |
| 5,000 | $1.90956 | $9,547.80 |











