



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.66300 | $26.63 |
| 30 | $2.46400 | $73.92 |
| 50 | $2.37680 | $118.84 |
| 100 | $2.26330 | $226.33 |
| 250 | $2.12152 | $530.38 |
| 500 | $2.02024 | $1,010.12 |
| 1,000 | $1.92386 | $1,923.86 |
| 2,500 | $1.80351 | $4,508.77 |
| 5,000 | $1.71753 | $8,587.65 |











