



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.04300 | $10.43 |
| 30 | $0.92067 | $27.62 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.81130 | $81.13 |
| 250 | $0.74252 | $185.63 |
| 500 | $0.69758 | $348.79 |
| 1,000 | $0.65795 | $657.95 |
| 2,500 | $0.61272 | $1,531.80 |
| 5,000 | $0.58322 | $2,916.10 |











