



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.08100 | $10.81 |
| 30 | $0.95400 | $28.62 |
| 50 | $0.90320 | $45.16 |
| 100 | $0.84110 | $84.11 |
| 250 | $0.77004 | $192.51 |
| 500 | $0.72360 | $361.80 |
| 1,000 | $0.68266 | $682.66 |
| 2,500 | $0.63594 | $1,589.85 |
| 5,000 | $0.60546 | $3,027.30 |











