



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.13000 | $11.30 |
| 30 | $0.99800 | $29.94 |
| 50 | $0.94480 | $47.24 |
| 100 | $0.88010 | $88.01 |
| 250 | $0.80604 | $201.51 |
| 500 | $0.75766 | $378.83 |
| 1,000 | $0.71503 | $715.03 |
| 2,500 | $0.66635 | $1,665.88 |
| 5,000 | $0.63461 | $3,173.05 |











