



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.77200 | $7.72 |
| 30 | $0.67933 | $20.38 |
| 50 | $0.64200 | $32.10 |
| 100 | $0.59660 | $59.66 |
| 250 | $0.54456 | $136.14 |
| 500 | $0.51052 | $255.26 |
| 1,000 | $0.48051 | $480.51 |
| 2,500 | $0.44624 | $1,115.60 |
| 5,000 | $0.42389 | $2,119.45 |











