



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.65500 | $6.55 |
| 30 | $0.60633 | $18.19 |
| 50 | $0.58480 | $29.24 |
| 100 | $0.55680 | $55.68 |
| 250 | $0.52188 | $130.47 |
| 500 | $0.49694 | $248.47 |
| 1,000 | $0.47320 | $473.20 |
| 2,500 | $0.44357 | $1,108.92 |
| 5,000 | $0.42240 | $2,112.00 |











