



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.63800 | $6.38 |
| 30 | $0.59000 | $17.70 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.54180 | $54.18 |
| 250 | $0.50784 | $126.96 |
| 500 | $0.48358 | $241.79 |
| 1,000 | $0.46048 | $460.48 |
| 2,500 | $0.43164 | $1,079.10 |
| 5,000 | $0.41105 | $2,055.25 |











