Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288313

DigiKey Part Number
WM50026-31-ND
Manufacturer
Manufacturer Product Number
0022288313
Description
CONN HEADER R/A 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288313 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.324" (8.23mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.00700$20.07
100$1.58290$158.29
500$1.37526$687.63
1,000$1.30300$1,303.00
5,000$1.16687$5,834.35
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3520
Unit Price: $0.46000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 283
Unit Price: $0.54000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1032
Unit Price: $0.62000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 3144
Unit Price: $0.70000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 498
Unit Price: $0.78000