Image for 0022153073 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022153073

DigiKey Part Number
900-0022153073-ND
Manufacturer
Manufacturer Product Number
0022153073
Description
CONN FFC BOTTOM 7POS 2.54MM R/A
Customer Reference
Detailed Description
7 Position FFC Connector Contacts, Bottom 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
7
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.260" (6.60mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.