
174260-7 | |
|---|---|
DigiKey Part Number | A106348-ND |
Manufacturer | |
Manufacturer Product Number | 174260-7 |
Description | CONN CAP 4POS DBL LOCK YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174260-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 4 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.27000 | $6.75 |
| 50 | $0.25700 | $12.85 |
| 100 | $0.24480 | $24.48 |
| 300 | $0.22647 | $67.94 |
| 500 | $0.21842 | $109.21 |
| 1,000 | $0.20799 | $207.99 |
| 2,500 | $0.19496 | $487.40 |











