72 Position SIMM RAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015820678

DigiKey Part Number
900-0015820678-ND
Manufacturer
Manufacturer Product Number
0015820678
Description
CONN SKT SIMM 72POS PCB
Customer Reference
Detailed Description
72 Position SIMM RAM Socket Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
SIMM
Number of Positions
72
Memory Type
RAM
Standards
MO-116
Mounting Type
Through Hole
Insertion Angle
22.5° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.