0015296020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.11845
Datasheet

Similar


WEC
In Stock: 252
Unit Price: $2.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.25000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0015296020

DigiKey Part Number
900-0015296020-ND
Manufacturer
Manufacturer Product Number
0015296020
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.315" (8.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.475" (12.07mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes