1438466-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.12223
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.74131
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.12143
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 188,320
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,973
Unit Price: $0.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.38041
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,431
Unit Price: $0.16500
Datasheet
Image for 1438466-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438466-2

DigiKey Part Number
1438466-2-ND
Manufacturer
Manufacturer Product Number
1438466-2
Description
CONN PLUG HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1438466-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/09/2036