0009508153 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.51521
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,836
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,620
Unit Price: $1.10000
Datasheet
Image for 0009508153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009508153

DigiKey Part Number
0009508153-ND
Manufacturer
Manufacturer Product Number
0009508153
Description
CONN RCPT HSG 15POS 3.96MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,890 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,890In Stock
Ships from WEC