Parametric Equivalent

TMC2660C-PA | |
|---|---|
DigiKey Part Number | 505-TMC2660C-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2660C-PA |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2660C-PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $7.05300 | $70.53 |
| 25 | $6.54880 | $163.72 |
| 160 | $5.85050 | $936.08 |
| 320 | $5.67003 | $1,814.41 |
| 640 | $5.52147 | $3,533.74 |
| 1,120 | $5.42096 | $6,071.48 |












