



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.66000 | $6.60 |
| 30 | $0.61100 | $18.33 |
| 50 | $0.58920 | $29.46 |
| 100 | $0.56110 | $56.11 |
| 250 | $0.52588 | $131.47 |
| 500 | $0.50076 | $250.38 |
| 1,000 | $0.47685 | $476.85 |
| 2,500 | $0.44699 | $1,117.47 |
| 5,000 | $0.42566 | $2,128.30 |











