



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.83500 | $8.35 |
| 30 | $0.77267 | $23.18 |
| 50 | $0.74540 | $37.27 |
| 100 | $0.70970 | $70.97 |
| 250 | $0.66520 | $166.30 |
| 500 | $0.63342 | $316.71 |
| 1,000 | $0.60318 | $603.18 |
| 2,500 | $0.56542 | $1,413.55 |
| 5,000 | $0.53844 | $2,692.20 |











