Image for 0007018151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0007018151

DigiKey Part Number
0007018151-ND
Manufacturer
Manufacturer Product Number
0007018151
Description
CONN RCPT HSG 15POS COMMONING
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.